Coroplast White Foam Tape, 25mm x 66m, 1mm Thick

RS Stock No.: 685-1621Brand: CoroplastManufacturers Part No.: 4240P - 25MMx66M
brand-logo
View all in Foam Tapes

Technical Document

Specifications

Width

25mm

Thickness

1mm

Length

66m

Backing Material

PE Foam

Colour

White

Adhesion Strength

5.9 N/cm

Adhesive Material

Acrylic

Maximum Operating Temperature

+90°C

Country of Origin

Germany

Product details

Double-sided adhesive tape, PE foam, 4240 F/P

Double-sided, white foam adhesive tape with solvent-based acrylic adhesive
Good initial and outstanding ultimate bond strength, suitable for demanding applications
For bonding skirting, profiles, mirrors and sash/glazing bars in indoor and outdoor environments
With white paper liner or with green PP film liner
Bond strength on steel and breaking force 25 N (25 mm)
Elongation at break 300%, shearing resistance > 10000
Temperature range -40 °C → +90 °C

You may be interested in

P.O.A.

Coroplast White Foam Tape, 25mm x 66m, 1mm Thick

P.O.A.

Coroplast White Foam Tape, 25mm x 66m, 1mm Thick

Stock information temporarily unavailable.

Stock information temporarily unavailable.

You may be interested in

Technical Document

Specifications

Width

25mm

Thickness

1mm

Length

66m

Backing Material

PE Foam

Colour

White

Adhesion Strength

5.9 N/cm

Adhesive Material

Acrylic

Maximum Operating Temperature

+90°C

Country of Origin

Germany

Product details

Double-sided adhesive tape, PE foam, 4240 F/P

Double-sided, white foam adhesive tape with solvent-based acrylic adhesive
Good initial and outstanding ultimate bond strength, suitable for demanding applications
For bonding skirting, profiles, mirrors and sash/glazing bars in indoor and outdoor environments
With white paper liner or with green PP film liner
Bond strength on steel and breaking force 25 N (25 mm)
Elongation at break 300%, shearing resistance > 10000
Temperature range -40 °C → +90 °C

You may be interested in