Coroplast Transparent Double Sided Paper Tape, 25mm x 50m, 0.15mm Thick

RS Stock No.: 685-1716Brand: CoroplastManufacturers Part No.: 7280 - 25MMx50M
brand-logo
View all in Double Sided Tapes

Technical Document

Specifications

Backing Material

Paper

Width

25mm

Length

50m

Thickness

0.15mm

Colour

Transparent

Adhesive Material

Acrylic

Adhesion Strength

14.8 N/cm

Maximum Operating Temperature

+80°C

Minimum Operating Temperature

-40°C

Country of Origin

Germany

Product details

Double-sided adhesive tape, 7280

Thin, paper liner adhesive tape with PET film backing
Double-sided acrylic dispersion adhesive
With honey-colored silicone paper liner
Good temperature and aging resistance
Bond strength on steel 40 N / 25 mm
Temperature range -40 °C → +80 °C
For joining, sealing, insulating and cushioning applications indoors

Stock information temporarily unavailable.

P.O.A.

Coroplast Transparent Double Sided Paper Tape, 25mm x 50m, 0.15mm Thick

P.O.A.

Coroplast Transparent Double Sided Paper Tape, 25mm x 50m, 0.15mm Thick
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Backing Material

Paper

Width

25mm

Length

50m

Thickness

0.15mm

Colour

Transparent

Adhesive Material

Acrylic

Adhesion Strength

14.8 N/cm

Maximum Operating Temperature

+80°C

Minimum Operating Temperature

-40°C

Country of Origin

Germany

Product details

Double-sided adhesive tape, 7280

Thin, paper liner adhesive tape with PET film backing
Double-sided acrylic dispersion adhesive
With honey-colored silicone paper liner
Good temperature and aging resistance
Bond strength on steel 40 N / 25 mm
Temperature range -40 °C → +80 °C
For joining, sealing, insulating and cushioning applications indoors