Promotional Code

Use promotional code RSUAE5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

Coroplast 800 Green Rayon Electrical Insulation Tape, 19mm x 25m

RS Stock No.: 311-7640Brand: CoroplastManufacturers Part No.: 800/19MM/25M/GRUEN
brand-logo
View all in Electrical Tapes

Technical Document

Specifications

Colour

Green

Width

19mm

Length

25m

Backing Material

Rayon

Thickness

0.28mm

Maximum Operating Temperature

+90°C

Trade Name

800

Country of Origin

Germany

Product details

Adhesive fabric tape, Corotex 800

Universal adhesive fabric tape for industry and trade
For installation work, cable laying and labelling
Highly resistant to diluted acids and alkaline solutions
Good adhesion even on rough surfaces
Bright colours
Excellent electrical properties

Standards

VDE 0340, part 2, as per DIN 40633, sheet 2

You may be interested in

Stock information temporarily unavailable.

Please check again later.

Stock information temporarily unavailable.

P.O.A.

Coroplast 800 Green Rayon Electrical Insulation Tape, 19mm x 25m

P.O.A.

Coroplast 800 Green Rayon Electrical Insulation Tape, 19mm x 25m
Stock information temporarily unavailable.
You may be interested in

Technical Document

Specifications

Colour

Green

Width

19mm

Length

25m

Backing Material

Rayon

Thickness

0.28mm

Maximum Operating Temperature

+90°C

Trade Name

800

Country of Origin

Germany

Product details

Adhesive fabric tape, Corotex 800

Universal adhesive fabric tape for industry and trade
For installation work, cable laying and labelling
Highly resistant to diluted acids and alkaline solutions
Good adhesion even on rough surfaces
Bright colours
Excellent electrical properties

Standards

VDE 0340, part 2, as per DIN 40633, sheet 2

You may be interested in