Technical Document
Specifications
Brand
CoroplastWidth
25mm
Thickness
1.1mm
Length
33m
Colour
White
Adhesion Strength
15.6 N/cm
Foam Density
800kg/m³
Adhesive Material
Acrylic
Tensile Strength
7.41N/cm
Maximum Operating Temperature
+80°C
Country of Origin
Germany
Product details
Double-sided adhesive tape, 9311SPT
Double-sided high-performance adhesive tape with red PE film liner
Closed-cell foam, homogeneous acrylic adhesive compound
Bond strength on steel 40 N, breaking force 19 N (25 mm)
Elongation at break 600%, shearing resistance > 10000
Temperature range -40 °C → +80 °C
For joining, sealing, insulating and cushioning in industrial and automotive applications
P.O.A.
1
P.O.A.
1
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
CoroplastWidth
25mm
Thickness
1.1mm
Length
33m
Colour
White
Adhesion Strength
15.6 N/cm
Foam Density
800kg/m³
Adhesive Material
Acrylic
Tensile Strength
7.41N/cm
Maximum Operating Temperature
+80°C
Country of Origin
Germany
Product details
Double-sided adhesive tape, 9311SPT
Double-sided high-performance adhesive tape with red PE film liner
Closed-cell foam, homogeneous acrylic adhesive compound
Bond strength on steel 40 N, breaking force 19 N (25 mm)
Elongation at break 600%, shearing resistance > 10000
Temperature range -40 °C → +80 °C
For joining, sealing, insulating and cushioning in industrial and automotive applications
