Cosel Switching Power Supply, AEA600F-32, 32V, 15A, 601W, 1 Output, 85 → 264V ac Input Voltage

RS Stock No.: 638-080Brand: CoselManufacturers Part No.: AEA600F-32
brand-logo
View all in Switching Power Supplies

Technical Document

Specifications

Brand

Cosel

Output Voltage

32V

Output Current

15A

Power Rating

601W

Number of Outputs

1

Input Voltage

85 → 264V ac

Country of Origin

Japan

AED 1,314.18

AED 1,314.18 Each (ex VAT)

AED 1,379.89

AED 1,379.89 Each (inc. VAT)

Cosel Switching Power Supply, AEA600F-32, 32V, 15A, 601W, 1 Output, 85 → 264V ac Input Voltage

AED 1,314.18

AED 1,314.18 Each (ex VAT)

AED 1,379.89

AED 1,379.89 Each (inc. VAT)

Cosel Switching Power Supply, AEA600F-32, 32V, 15A, 601W, 1 Output, 85 → 264V ac Input Voltage

Stock information temporarily unavailable.

Stock information temporarily unavailable.

Technical Document

Specifications

Brand

Cosel

Output Voltage

32V

Output Current

15A

Power Rating

601W

Number of Outputs

1

Input Voltage

85 → 264V ac

Country of Origin

Japan