Technical Document
Specifications
Brand
CoselOutput Voltage
36V
Output Current
13.4A
Power Rating
601.2W
Number of Outputs
1
Input Voltage
85 → 264V ac
Country of Origin
Japan
AED 1,586.13
AED 1,586.13 Each (ex VAT)
AED 1,665.44
AED 1,665.44 Each (inc. VAT)
Cosel Switching Power Supply, AEA600F-36-R3N, 36V, 13.4A, 601.2W, 1 Output, 85 → 264V ac Input Voltage
1
AED 1,586.13
AED 1,586.13 Each (ex VAT)
AED 1,665.44
AED 1,665.44 Each (inc. VAT)
Cosel Switching Power Supply, AEA600F-36-R3N, 36V, 13.4A, 601.2W, 1 Output, 85 → 264V ac Input Voltage
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Technical Document
Specifications
Brand
CoselOutput Voltage
36V
Output Current
13.4A
Power Rating
601.2W
Number of Outputs
1
Input Voltage
85 → 264V ac
Country of Origin
Japan
