Cosel Switching Power Supply, AEA800F-48, 48V, 12.7A, 816W, 1 Output, 85 → 264V ac Input Voltage

RS Stock No.: 638-091Brand: CoselManufacturers Part No.: AEA800F-48
brand-logo
View all in Switching Power Supplies

Technical Document

Specifications

Brand

Cosel

Output Voltage

48V

Output Current

12.7A

Power Rating

816W

Number of Outputs

1

Input Voltage

85 → 264V ac

Country of Origin

Japan

AED 2,129.82

AED 2,129.82 Each (ex VAT)

AED 2,236.31

AED 2,236.31 Each (inc. VAT)

Cosel Switching Power Supply, AEA800F-48, 48V, 12.7A, 816W, 1 Output, 85 → 264V ac Input Voltage

AED 2,129.82

AED 2,129.82 Each (ex VAT)

AED 2,236.31

AED 2,236.31 Each (inc. VAT)

Cosel Switching Power Supply, AEA800F-48, 48V, 12.7A, 816W, 1 Output, 85 → 264V ac Input Voltage

Stock information temporarily unavailable.

Stock information temporarily unavailable.

Technical Document

Specifications

Brand

Cosel

Output Voltage

48V

Output Current

12.7A

Power Rating

816W

Number of Outputs

1

Input Voltage

85 → 264V ac

Country of Origin

Japan