Technical Documents
Specifications
Brand
CoselOutput Voltage
48V dc
Output Current
1.3A
Power Rating
62W
Number of Outputs
1
Input Voltage
110 → 170 V dc, 85 → 132 V ac
Mounting Type
Open Frame
Package Type
Open Frame
Length
195mm
Width
50mm
Depth
23mm
Efficiency
82%
Minimum Temperature
-10°C
Weight
200g
Maximum Temperature
+60°C
Product Details
Stock information temporarily unavailable.
P.O.A.
1
P.O.A.
Stock information temporarily unavailable.
1
Technical Documents
Specifications
Brand
CoselOutput Voltage
48V dc
Output Current
1.3A
Power Rating
62W
Number of Outputs
1
Input Voltage
110 → 170 V dc, 85 → 132 V ac
Mounting Type
Open Frame
Package Type
Open Frame
Length
195mm
Width
50mm
Depth
23mm
Efficiency
82%
Minimum Temperature
-10°C
Weight
200g
Maximum Temperature
+60°C
Product Details