Technical Document
Specifications
Brand
CoselOutput Voltage
12V dc
Output Current
12.5A
Power Rating
150W
Number of Outputs
1
Input Voltage
85 → 132V ac
Mounting Type
Chassis Mount
Package Type
Enclosed
Length
188mm
Width
85mm
Depth
47mm
Efficiency
84.5%
Minimum Temperature
-10°C
Weight
420g
Maximum Temperature
+60°C
Country of Origin
Japan
Product details
LGA Series, Single Output, 50 to 240 W
The LGA series of switch mode power supplies from Cosel are compact solution; 30% smaller than the LCA series. With a field failure rate of less than 0.1%, LGA switching power suppliers are highly reliable. LCA SMPS are fully isolated and fully regulated. Suitable for PCB mounting, no chassis is necessary.
Features and Benefits:
Standard input range of 85 V ac to 132 V ac
Small and compact
PCB construction
Inrush current, overcurrent and overvoltage protection circuits are built in
Standards
UL60950-1, cUL (CSA60950-1), EN60950-1 Complies with DEN-AN
Conducted noise complies with FCC-B, VCCI-B, CISPR-B, EN55011-B, EN55022-B
Stock information temporarily unavailable.
Please check again later.
AED 373.75
Each (ex VAT)
AED 392.44
Each (inc. VAT)
1
AED 373.75
Each (ex VAT)
AED 392.44
Each (inc. VAT)
1
Buy in bulk
quantity | Unit price |
---|---|
1 - 4 | AED 373.75 |
5 - 9 | AED 355.50 |
10 - 24 | AED 340.85 |
25+ | AED 334.90 |
Technical Document
Specifications
Brand
CoselOutput Voltage
12V dc
Output Current
12.5A
Power Rating
150W
Number of Outputs
1
Input Voltage
85 → 132V ac
Mounting Type
Chassis Mount
Package Type
Enclosed
Length
188mm
Width
85mm
Depth
47mm
Efficiency
84.5%
Minimum Temperature
-10°C
Weight
420g
Maximum Temperature
+60°C
Country of Origin
Japan
Product details
LGA Series, Single Output, 50 to 240 W
The LGA series of switch mode power supplies from Cosel are compact solution; 30% smaller than the LCA series. With a field failure rate of less than 0.1%, LGA switching power suppliers are highly reliable. LCA SMPS are fully isolated and fully regulated. Suitable for PCB mounting, no chassis is necessary.
Features and Benefits:
Standard input range of 85 V ac to 132 V ac
Small and compact
PCB construction
Inrush current, overcurrent and overvoltage protection circuits are built in
Standards
UL60950-1, cUL (CSA60950-1), EN60950-1 Complies with DEN-AN
Conducted noise complies with FCC-B, VCCI-B, CISPR-B, EN55011-B, EN55022-B