Technical Document
Specifications
Brand
CoselOutput Voltage
15V dc
Input Voltage Range
9 → 36 V dc
Power Rating
6W
Input Voltage Nominal
24 V dc
Output Current
400mA
Mounting Type
PCB Mount
Isolated
Yes
Number of Outputs
1
Package
SIP 8
Isolation Voltage
1kV dc
Length
22mm
Width
9.5mm
Depth
12mm
Series
MGF
Load Regulation
60mV
Minimum Temperature
-40°C
Efficiency
88%
Maximum Temperature
+85°C
Country of Origin
Japan
Stock information temporarily unavailable.
Please check again later.
AED 942.90
1 Tube of 10 (ex VAT)
AED 990.04
1 Tube of 10 (inc. VAT)
1
AED 942.90
1 Tube of 10 (ex VAT)
AED 990.04
1 Tube of 10 (inc. VAT)
1
Buy in bulk
quantity | Unit price |
---|---|
1 - 4 | AED 942.90 |
5 - 9 | AED 838.20 |
10+ | AED 786.40 |
Technical Document
Specifications
Brand
CoselOutput Voltage
15V dc
Input Voltage Range
9 → 36 V dc
Power Rating
6W
Input Voltage Nominal
24 V dc
Output Current
400mA
Mounting Type
PCB Mount
Isolated
Yes
Number of Outputs
1
Package
SIP 8
Isolation Voltage
1kV dc
Length
22mm
Width
9.5mm
Depth
12mm
Series
MGF
Load Regulation
60mV
Minimum Temperature
-40°C
Efficiency
88%
Maximum Temperature
+85°C
Country of Origin
Japan