Cosel Switching Power Supply, PDA15F-5-N, 5V, 3A, 15W, 1 Output, 85 → 264V ac Input Voltage

RS Stock No.: 638-102Brand: CoselManufacturers Part No.: PDA15F-5-N
brand-logo
View all in Switching Power Supplies

Technical Document

Specifications

Brand

Cosel

Output Voltage

5V

Output Current

3A

Power Rating

15W

Number of Outputs

1

Input Voltage

85 → 264V ac

Country of Origin

China

Stock information temporarily unavailable.

AED 7,049.28

AED 7,049.28 1 Box of 30 (ex VAT)

AED 7,401.74

AED 7,401.74 1 Box of 30 (inc. VAT)

Cosel Switching Power Supply, PDA15F-5-N, 5V, 3A, 15W, 1 Output, 85 → 264V ac Input Voltage

AED 7,049.28

AED 7,049.28 1 Box of 30 (ex VAT)

AED 7,401.74

AED 7,401.74 1 Box of 30 (inc. VAT)

Cosel Switching Power Supply, PDA15F-5-N, 5V, 3A, 15W, 1 Output, 85 → 264V ac Input Voltage
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

Cosel

Output Voltage

5V

Output Current

3A

Power Rating

15W

Number of Outputs

1

Input Voltage

85 → 264V ac

Country of Origin

China