Technical Document
Specifications
Brand
CoselOutput Voltage
5V
Output Current
10A
Power Rating
50W
Number of Outputs
1
Input Voltage
85 → 264V ac
Country of Origin
China
Stock information temporarily unavailable.
AED 8,588.11
AED 8,588.11 1 Box of 20 (ex VAT)
AED 9,017.52
AED 9,017.52 1 Box of 20 (inc. VAT)
Cosel Switching Power Supply, PDA50F-5, 5V, 10A, 50W, 1 Output, 85 → 264V ac Input Voltage
1
AED 8,588.11
AED 8,588.11 1 Box of 20 (ex VAT)
AED 9,017.52
AED 9,017.52 1 Box of 20 (inc. VAT)
Cosel Switching Power Supply, PDA50F-5, 5V, 10A, 50W, 1 Output, 85 → 264V ac Input Voltage
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
CoselOutput Voltage
5V
Output Current
10A
Power Rating
50W
Number of Outputs
1
Input Voltage
85 → 264V ac
Country of Origin
China
