Cosel Embedded Switch Mode Power Supply (SMPS), R25A-12-N, 12V dc, 2.1A, 25W, 110 → 170 V dc, 85 → 132 V

RS Stock No.: 405-0267Brand: CoselManufacturers Part No.: R25A-12-N
brand-logo
View all in Switching Power Supplies

Technical Document

Specifications

Brand

Cosel

Output Voltage

12V dc

Output Current

2.1A

Power Rating

25W

Input Voltage

110 → 170 V dc, 85 → 132 V ac

Length

118mm

Width

35mm

Depth

69mm

Efficiency

76%

Minimum Temperature

-10°C

Weight

250g

Maximum Temperature

+60°C

Country of Origin

Japan

Product details

R Series, Single Output, 10 to 150 W

Small-sized, low cost
Complies with EMI standard, FCC-B, VCCI-B
Overcurrent / overvoltage protection circuits included
Includes operational display-check LED and case cover

Standards

UL1950 (10 W to 150 W), C-UL, PSE (10 W to 50 W), CSA, EN, VDE (100 W, 150 W)

View all in Switching Power Supplies

Stock information temporarily unavailable.

P.O.A.

Cosel Embedded Switch Mode Power Supply (SMPS), R25A-12-N, 12V dc, 2.1A, 25W, 110 → 170 V dc, 85 → 132 V

P.O.A.

Cosel Embedded Switch Mode Power Supply (SMPS), R25A-12-N, 12V dc, 2.1A, 25W, 110 → 170 V dc, 85 → 132 V

Stock information temporarily unavailable.

Technical Document

Specifications

Brand

Cosel

Output Voltage

12V dc

Output Current

2.1A

Power Rating

25W

Input Voltage

110 → 170 V dc, 85 → 132 V ac

Length

118mm

Width

35mm

Depth

69mm

Efficiency

76%

Minimum Temperature

-10°C

Weight

250g

Maximum Temperature

+60°C

Country of Origin

Japan

Product details

R Series, Single Output, 10 to 150 W

Small-sized, low cost
Complies with EMI standard, FCC-B, VCCI-B
Overcurrent / overvoltage protection circuits included
Includes operational display-check LED and case cover

Standards

UL1950 (10 W to 150 W), C-UL, PSE (10 W to 50 W), CSA, EN, VDE (100 W, 150 W)