Technical Document
Specifications
Brand
CoselOutput Voltage
5/±12V dc
Output Current
2 A, 200 mA, 300 mA
Power Rating
15W
Number of Outputs
3
Input Voltage
110 → 170 V dc, 85 → 132 V ac
Mounting Type
Enclosed
Package Type
Enclosed
Length
113mm
Width
80mm
Depth
32mm
Efficiency
65%
Minimum Temperature
-10°C
Weight
250g
Maximum Temperature
+60°C
Product details
RMC Series, 3 Outputs, 15 to 50 W
Minimum load current of zero
Inrush current prevention, overcurrent / overvoltage protection circuits included
Standards
UL60950, C-UL
P.O.A.
1
P.O.A.
1
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
CoselOutput Voltage
5/±12V dc
Output Current
2 A, 200 mA, 300 mA
Power Rating
15W
Number of Outputs
3
Input Voltage
110 → 170 V dc, 85 → 132 V ac
Mounting Type
Enclosed
Package Type
Enclosed
Length
113mm
Width
80mm
Depth
32mm
Efficiency
65%
Minimum Temperature
-10°C
Weight
250g
Maximum Temperature
+60°C
Product details
RMC Series, 3 Outputs, 15 to 50 W
Minimum load current of zero
Inrush current prevention, overcurrent / overvoltage protection circuits included
Standards
UL60950, C-UL
