Technical Document
Specifications
Brand
CoselOutput Voltage
5V dc
Input Voltage Range
36 → 76 V dc
Power Rating
3W
Input Voltage Nominal
48 V dc
Output Current
600mA
Mounting Type
Through Hole
Isolated
Yes
Number of Outputs
1
Package
DIP
Isolation Voltage
500V ac
Length
24mm
Minimum Temperature
-40°C
Efficiency
79%
Maximum Temperature
+85°C
Product details
SUS Series, 1.5 W → 3 W, Single Output
The SUS series of isolated DC-DC converters from Cosel are available with a rated output wattage of 1.5 W to 10 W. Available with SMD mounting or through hole mounting, these isolated DC-DC converters also offer high efficiency.
Features and Benefits:
Single output
Built-in overcurrent protection circuits
Aluminium and tantalum capacitors are not built in, ensuring high reliability
Cooled by convection/forced air
Standards
UL60950-1, cUL, EN60950-1
Cosel Isolated DC-DC Converters
Stock information temporarily unavailable.
Please check again later.
AED 72.35
Each (ex VAT)
AED 75.97
Each (inc. VAT)
1
AED 72.35
Each (ex VAT)
AED 75.97
Each (inc. VAT)
1
Buy in bulk
quantity | Unit price |
---|---|
1 - 4 | AED 72.35 |
5 - 9 | AED 70.95 |
10 - 24 | AED 69.10 |
25 - 49 | AED 69.00 |
50+ | AED 67.85 |
Technical Document
Specifications
Brand
CoselOutput Voltage
5V dc
Input Voltage Range
36 → 76 V dc
Power Rating
3W
Input Voltage Nominal
48 V dc
Output Current
600mA
Mounting Type
Through Hole
Isolated
Yes
Number of Outputs
1
Package
DIP
Isolation Voltage
500V ac
Length
24mm
Minimum Temperature
-40°C
Efficiency
79%
Maximum Temperature
+85°C
Product details
SUS Series, 1.5 W → 3 W, Single Output
The SUS series of isolated DC-DC converters from Cosel are available with a rated output wattage of 1.5 W to 10 W. Available with SMD mounting or through hole mounting, these isolated DC-DC converters also offer high efficiency.
Features and Benefits:
Single output
Built-in overcurrent protection circuits
Aluminium and tantalum capacitors are not built in, ensuring high reliability
Cooled by convection/forced air
Standards
UL60950-1, cUL, EN60950-1