Cosel Switching Power Supply, TECS45F-24, 24V, 1.9A, 45.6W, 1 Output, 85 → 264V ac Input Voltage

RS Stock No.: 638-032Brand: CoselManufacturers Part No.: TECS45F-24
brand-logo
View all in Switching Power Supplies

Technical Document

Specifications

Brand

Cosel

Output Voltage

24V

Output Current

1.9A

Power Rating

45.6W

Number of Outputs

1

Input Voltage

85 → 264V ac

Country of Origin

Japan

AED 484.63

AED 484.63 Each (ex VAT)

AED 508.86

AED 508.86 Each (inc. VAT)

Cosel Switching Power Supply, TECS45F-24, 24V, 1.9A, 45.6W, 1 Output, 85 → 264V ac Input Voltage

AED 484.63

AED 484.63 Each (ex VAT)

AED 508.86

AED 508.86 Each (inc. VAT)

Cosel Switching Power Supply, TECS45F-24, 24V, 1.9A, 45.6W, 1 Output, 85 → 264V ac Input Voltage

Stock information temporarily unavailable.

Stock information temporarily unavailable.

Technical Document

Specifications

Brand

Cosel

Output Voltage

24V

Output Current

1.9A

Power Rating

45.6W

Number of Outputs

1

Input Voltage

85 → 264V ac

Country of Origin

Japan