Cosel Embedded Switch Mode Power Supply SMPS, YAS1005E, 5V dc, 2A, 10W, 1 Output, 85 → 264V ac Input Voltage

RS Stock No.: 829-6410Brand: CoselManufacturers Part No.: YAS1005E
brand-logo
View all in Switching Power Supplies

Technical Document

Specifications

Brand

Cosel

Output Voltage

5V dc

Output Current

2A

Power Rating

10W

Number of Outputs

1

Input Voltage

85 → 264V ac

Mounting Type

Chassis Mount

Package Type

Encapsulated

Length

65mm

Width

45mm

Depth

21mm

Efficiency

70%

Minimum Temperature

-10°C

Weight

100g

Maximum Temperature

+70°C

Country of Origin

Japan

Product details

YAS Series

The YAS series of Cosel Power Supplies.

Models come in a variety of specifications, including a current rating ranging from 0.45A to 2A. All Power supplies are enclosed and come with a universal input. These power supplies are highly reliable, but the stress to P.C.B, such as twisting or bending may cause the defect of the unit, so handle the unit with care.

Features:
Universal input voltage: 85 to 264 Vac
Pc board mount AC-DC converter
Built-in inrush current and overcurrent protection circuits
Small and compact size
SMT (Surface Mount Technology) implemented for smaller and lighter weight

Switch Mode - Cosel Closed Frame

Stock information temporarily unavailable.

P.O.A.

Cosel Embedded Switch Mode Power Supply SMPS, YAS1005E, 5V dc, 2A, 10W, 1 Output, 85 → 264V ac Input Voltage

P.O.A.

Cosel Embedded Switch Mode Power Supply SMPS, YAS1005E, 5V dc, 2A, 10W, 1 Output, 85 → 264V ac Input Voltage

Stock information temporarily unavailable.

Technical Document

Specifications

Brand

Cosel

Output Voltage

5V dc

Output Current

2A

Power Rating

10W

Number of Outputs

1

Input Voltage

85 → 264V ac

Mounting Type

Chassis Mount

Package Type

Encapsulated

Length

65mm

Width

45mm

Depth

21mm

Efficiency

70%

Minimum Temperature

-10°C

Weight

100g

Maximum Temperature

+70°C

Country of Origin

Japan

Product details

YAS Series

The YAS series of Cosel Power Supplies.

Models come in a variety of specifications, including a current rating ranging from 0.45A to 2A. All Power supplies are enclosed and come with a universal input. These power supplies are highly reliable, but the stress to P.C.B, such as twisting or bending may cause the defect of the unit, so handle the unit with care.

Features:
Universal input voltage: 85 to 264 Vac
Pc board mount AC-DC converter
Built-in inrush current and overcurrent protection circuits
Small and compact size
SMT (Surface Mount Technology) implemented for smaller and lighter weight

Switch Mode - Cosel Closed Frame