Craig & Derricott 3P Pole Isolator Switch - 40A Maximum Current, 30kW Power Rating, IP66

RS Stock No.: 400-8856Brand: Craig & DerricottManufacturers Part No.: DI403
brand-logo
View all in Isolator Switches

Technical Document

Specifications

Number of Poles

3P

Maximum Current

40A

IP Rating

IP66

Power Rating

30kW

Voltage Rating

690V ac

Electrical Phase

3

Handle Colour

Yellow

Accepts Padlocks

Yes

Normal State Configuration

NO

Length

160mm

Width

130mm

Depth

130mm

Throw Configuration

Single

Product details

Switch Disconnector Interiors

Snap-in fit
Mechanical durability 25A and 40A: 100000 operations, 63A: 50000 operations

Stock information temporarily unavailable.

P.O.A.

Craig & Derricott 3P Pole Isolator Switch - 40A Maximum Current, 30kW Power Rating, IP66

P.O.A.

Craig & Derricott 3P Pole Isolator Switch - 40A Maximum Current, 30kW Power Rating, IP66
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Number of Poles

3P

Maximum Current

40A

IP Rating

IP66

Power Rating

30kW

Voltage Rating

690V ac

Electrical Phase

3

Handle Colour

Yellow

Accepts Padlocks

Yes

Normal State Configuration

NO

Length

160mm

Width

130mm

Depth

130mm

Throw Configuration

Single

Product details

Switch Disconnector Interiors

Snap-in fit
Mechanical durability 25A and 40A: 100000 operations, 63A: 50000 operations