Technical Document
Specifications
Brand
Craig & DerricottNumber of Poles
4P
Maximum Current
100A
IP Rating
IP65
Power Rating
37kW
Voltage Rating
750V
Electrical Phase
3
Accepts Padlocks
Yes
Handle Colour
Black/Red
Switch Rating
8kV
Length
142mm
Width
230mm
Depth
302mm
Throw Configuration
Single
Terminal Type
Screw
Country of Origin
United Kingdom
Stock information temporarily unavailable.
P.O.A.
Craig & Derricott 4P Pole Isolator Switch - 100A Maximum Current, 37kW Power Rating, IP65
1
P.O.A.
Craig & Derricott 4P Pole Isolator Switch - 100A Maximum Current, 37kW Power Rating, IP65
Stock information temporarily unavailable.
1
Technical Document
Specifications
Brand
Craig & DerricottNumber of Poles
4P
Maximum Current
100A
IP Rating
IP65
Power Rating
37kW
Voltage Rating
750V
Electrical Phase
3
Accepts Padlocks
Yes
Handle Colour
Black/Red
Switch Rating
8kV
Length
142mm
Width
230mm
Depth
302mm
Throw Configuration
Single
Terminal Type
Screw
Country of Origin
United Kingdom
