Craig & Derricott 3P+2EB Pole Isolator Switch - 40A Maximum Current, 15kW Power Rating, IP65

RS Stock No.: 714-1861Brand: Craig & DerricottManufacturers Part No.: SDR403EB
brand-logo
View all in Isolator Switches

Technical Document

Specifications

Number of Poles

3P+2EB

Maximum Current

40A

IP Rating

IP65

Power Rating

15kW

Voltage Rating

690V

Electrical Phase

3

Handle Colour

Red

Accepts Padlocks

Yes

Auxiliary Contacts Available

Yes

Normal State Configuration

3NO

Switch Rating

6kV

Length

160mm

Width

160mm

Depth

150mm

Terminal Type

Screw

Throw Configuration

Single

Country of Origin

United Kingdom

View all in Isolator Switches

Stock information temporarily unavailable.

P.O.A.

Craig & Derricott 3P+2EB Pole Isolator Switch - 40A Maximum Current, 15kW Power Rating, IP65

P.O.A.

Craig & Derricott 3P+2EB Pole Isolator Switch - 40A Maximum Current, 15kW Power Rating, IP65

Stock information temporarily unavailable.

Technical Document

Specifications

Number of Poles

3P+2EB

Maximum Current

40A

IP Rating

IP65

Power Rating

15kW

Voltage Rating

690V

Electrical Phase

3

Handle Colour

Red

Accepts Padlocks

Yes

Auxiliary Contacts Available

Yes

Normal State Configuration

3NO

Switch Rating

6kV

Length

160mm

Width

160mm

Depth

150mm

Terminal Type

Screw

Throw Configuration

Single

Country of Origin

United Kingdom