Technical Document
Specifications
Brand
Cranford ControlsSupply Voltage
8 → 35 V dc
IP Rating
IP65
Decibels at 1 Metre
107dB
Current Type
DC
Number Of Tones
4
Housing Colour
Red
Mounting Style
Surface Mount
Diameter
105 mm
Series
Viper
Housing Material
ABS
Country of Origin
United Kingdom
Product details
Horn Sounder
4 tones: warble, sweep, pip and continuous. In each case the continuous tone is the second stage when a two stage alarm is required
Rotary volume control
2 x M20 knockouts
Screw fixing type
Stock information temporarily unavailable.
P.O.A.
1
P.O.A.
Stock information temporarily unavailable.
1
Technical Document
Specifications
Brand
Cranford ControlsSupply Voltage
8 → 35 V dc
IP Rating
IP65
Decibels at 1 Metre
107dB
Current Type
DC
Number Of Tones
4
Housing Colour
Red
Mounting Style
Surface Mount
Diameter
105 mm
Series
Viper
Housing Material
ABS
Country of Origin
United Kingdom
Product details
Horn Sounder
4 tones: warble, sweep, pip and continuous. In each case the continuous tone is the second stage when a two stage alarm is required
Rotary volume control
2 x M20 knockouts
Screw fixing type
