Cranford Controls Viper Series Surface Mount Electronic Sounder, 8 → 35 V dc, 107dB at 1 m, IP65, DC, 4-Tone

RS Stock No.: 360-1353Brand: Cranford ControlsManufacturers Part No.: 505-024
brand-logo
View all in Electronic Sounders

Technical Document

Specifications

Supply Voltage

8 → 35 V dc

IP Rating

IP65

Decibels at 1 Metre

107dB

Current Type

DC

Number Of Tones

4

Housing Colour

White

Mounting Style

Surface Mount

Diameter

105 mm

Series

Viper

Housing Material

ABS

Country of Origin

United Kingdom

Product details

Horn Sounder

4 tones: warble, sweep, pip and continuous. In each case the continuous tone is the second stage when a two stage alarm is required
Rotary volume control
2 x M20 knockouts
Screw fixing type

Stock information temporarily unavailable.

P.O.A.

Cranford Controls Viper Series Surface Mount Electronic Sounder, 8 → 35 V dc, 107dB at 1 m, IP65, DC, 4-Tone

P.O.A.

Cranford Controls Viper Series Surface Mount Electronic Sounder, 8 → 35 V dc, 107dB at 1 m, IP65, DC, 4-Tone

Stock information temporarily unavailable.

Technical Document

Specifications

Supply Voltage

8 → 35 V dc

IP Rating

IP65

Decibels at 1 Metre

107dB

Current Type

DC

Number Of Tones

4

Housing Colour

White

Mounting Style

Surface Mount

Diameter

105 mm

Series

Viper

Housing Material

ABS

Country of Origin

United Kingdom

Product details

Horn Sounder

4 tones: warble, sweep, pip and continuous. In each case the continuous tone is the second stage when a two stage alarm is required
Rotary volume control
2 x M20 knockouts
Screw fixing type