Technical Document
Specifications
Brand
Cranford ControlsSupply Voltage
18 → 30 V dc
Lens Colour
Red
Mounting Style
Platform
Current Type
DC
Light Effect
Flashing
Sounder Type
Electronic
Decibels at 1 Metre
93dB
Series
VSO-LED
Bulb Type
LED
Housing Colour
White
Minimum Decibel
87dB
Maximum Decibel
93dB
Number Of Tones
32
Maximum Temperature
+70°C
Minimum Temperature
-20°C
Country of Origin
United Kingdom
P.O.A.
1
P.O.A.
1
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
Cranford ControlsSupply Voltage
18 → 30 V dc
Lens Colour
Red
Mounting Style
Platform
Current Type
DC
Light Effect
Flashing
Sounder Type
Electronic
Decibels at 1 Metre
93dB
Series
VSO-LED
Bulb Type
LED
Housing Colour
White
Minimum Decibel
87dB
Maximum Decibel
93dB
Number Of Tones
32
Maximum Temperature
+70°C
Minimum Temperature
-20°C
Country of Origin
United Kingdom
