Technical Document
Specifications
Brand
CreeLED Colours
White
Mounting Type
Surface Mount
Number of LEDs
1
Radiant Flux
250mW
Number of Pins
2
Luminous Flux
23.5 lm
Lens Shape
Square
Series
XLamp ML-B
Colour Temperature
6000K
PRICED TO CLEAR
Yes
Country of Origin
China
Product details
Cree XLamp ML-B Series LEDs
The XLamp ML-B LED, from Cree, is a high performance lighting-class 1/4 Watt LED. With XLamp LED lighting-class reliability, a wide viewing angle, uniform light output and industry-leading chromaticity binning, the XLamp ML-B LED brings high performance and a smooth look to a wide range of lighting applications, including linear lighting, LED light bulbs, fluorescent retrofits and retail-display lighting.
0.25W lighting class white LEDs
Maximum drive current: 175mA
Wide viewing angle: 120°
ANSI compatible sub-bins
Uniform chromaticity
Electrically neutral thermal path
3.5 x 3.15 x 1.2mm SMD package
Cree - White LEDs
Stock information temporarily unavailable.
Please check again later.
AED 0.55
Each (On a Reel of 1400) (ex VAT)
AED 0.578
Each (On a Reel of 1400) (inc VAT)
1400
AED 0.55
Each (On a Reel of 1400) (ex VAT)
AED 0.578
Each (On a Reel of 1400) (inc VAT)
1400
Technical Document
Specifications
Brand
CreeLED Colours
White
Mounting Type
Surface Mount
Number of LEDs
1
Radiant Flux
250mW
Number of Pins
2
Luminous Flux
23.5 lm
Lens Shape
Square
Series
XLamp ML-B
Colour Temperature
6000K
PRICED TO CLEAR
Yes
Country of Origin
China
Product details
Cree XLamp ML-B Series LEDs
The XLamp ML-B LED, from Cree, is a high performance lighting-class 1/4 Watt LED. With XLamp LED lighting-class reliability, a wide viewing angle, uniform light output and industry-leading chromaticity binning, the XLamp ML-B LED brings high performance and a smooth look to a wide range of lighting applications, including linear lighting, LED light bulbs, fluorescent retrofits and retail-display lighting.
0.25W lighting class white LEDs
Maximum drive current: 175mA
Wide viewing angle: 120°
ANSI compatible sub-bins
Uniform chromaticity
Electrically neutral thermal path
3.5 x 3.15 x 1.2mm SMD package