Technical Document
Specifications
Brand
CreeLED Colours
White
Package Type
1616 (0606)
Mounting Type
Surface Mount
Number of LEDs
1
Forward Voltage
3.5 V
Radiant Flux
2300mW
Number of Pins
2
Viewing Angle
145 °
Luminous Flux
164 lm
Lens Shape
Square
Series
XLamp XQ-D
Lens Colour
Clear
Colour Temperature
2600K
Country of Origin
China
Product details
Cree XLamp XQ-D Series LEDs
As Crees smallest lighting class LEDs, the XLamp XQ-D series offers high power and reliability within a footprint of just 1.6mm³. Instead of the light being emitted centrally, the XQ-D LEDs light pattern directs the light to the edge of the device. This technology allows for these light emitting diodes (LEDs) to be used in smaller quantities than standard LEDs to achieve an equally wide, distributed light pattern, making them ideal for omnidirectional lamps and fixtures. The XLamp XQ-D LED series uses Crees silicon carbide based LED chips (SC3 technology) to deliver high performance and efficiency within a compact ceramic based LED device.
Binned at 25°C
Drive current: 700mA (maximum)
Low thermal resistance: 7.5°C/W
Wide viewing angle: 145°
Cree - White LEDs
P.O.A.
Each (Supplied as a Tape) (ex VAT)
Standard
10
P.O.A.
Each (Supplied as a Tape) (ex VAT)
Standard
10
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
CreeLED Colours
White
Package Type
1616 (0606)
Mounting Type
Surface Mount
Number of LEDs
1
Forward Voltage
3.5 V
Radiant Flux
2300mW
Number of Pins
2
Viewing Angle
145 °
Luminous Flux
164 lm
Lens Shape
Square
Series
XLamp XQ-D
Lens Colour
Clear
Colour Temperature
2600K
Country of Origin
China
Product details
Cree XLamp XQ-D Series LEDs
As Crees smallest lighting class LEDs, the XLamp XQ-D series offers high power and reliability within a footprint of just 1.6mm³. Instead of the light being emitted centrally, the XQ-D LEDs light pattern directs the light to the edge of the device. This technology allows for these light emitting diodes (LEDs) to be used in smaller quantities than standard LEDs to achieve an equally wide, distributed light pattern, making them ideal for omnidirectional lamps and fixtures. The XLamp XQ-D LED series uses Crees silicon carbide based LED chips (SC3 technology) to deliver high performance and efficiency within a compact ceramic based LED device.
Binned at 25°C
Drive current: 700mA (maximum)
Low thermal resistance: 7.5°C/W
Wide viewing angle: 145°
