Cree White LED 1616 (0606) SMD, XLamp XQ-D XQDAWT-00-0000-00000HDE2

RS Stock No.: 809-1855Brand: CreeManufacturers Part No.: XQDAWT-00-0000-00000HDE2
brand-logo
View all in LEDs

Technical Document

Specifications

Brand

Cree

LED Colours

White

Package Type

1616 (0606)

Mounting Type

Surface Mount

Number of LEDs

1

Radiant Flux

2300mW

Number of Pins

2

Luminous Flux

107 lm

Lens Shape

Round

Series

XLamp XQ-D

Lens Colour

Clear

Colour Temperature

5700K

Country of Origin

China

Product details

Cree XLamp XQ-D Series LEDs

As Cree’s smallest lighting class LEDs, the XLamp XQ-D series offers high power and reliability within a footprint of just 1.6mm³. Instead of the light being emitted centrally, the XQ-D LED’s light pattern directs the light to the edge of the device. This technology allows for these light emitting diodes (LEDs) to be used in smaller quantities than standard LEDs to achieve an equally wide, distributed light pattern, making them ideal for omnidirectional lamps and fixtures. The XLamp XQ-D LED series uses Cree’s silicon carbide based LED chips (SC3 technology) to deliver high performance and efficiency within a compact ceramic based LED device.

Binned at 25°C
Drive current: 700mA (maximum)
Low thermal resistance: 7.5°C/W
Wide viewing angle: 145°

Cree - White LEDs

You may be interested in
Stock information temporarily unavailable.

P.O.A.

Each (In a Pack of 10) (ex VAT)

Cree White LED 1616 (0606) SMD, XLamp XQ-D XQDAWT-00-0000-00000HDE2
Select packaging type

P.O.A.

Each (In a Pack of 10) (ex VAT)

Cree White LED 1616 (0606) SMD, XLamp XQ-D XQDAWT-00-0000-00000HDE2
Stock information temporarily unavailable.
Select packaging type

Stock information temporarily unavailable.

Please check again later.

You may be interested in

Technical Document

Specifications

Brand

Cree

LED Colours

White

Package Type

1616 (0606)

Mounting Type

Surface Mount

Number of LEDs

1

Radiant Flux

2300mW

Number of Pins

2

Luminous Flux

107 lm

Lens Shape

Round

Series

XLamp XQ-D

Lens Colour

Clear

Colour Temperature

5700K

Country of Origin

China

Product details

Cree XLamp XQ-D Series LEDs

As Cree’s smallest lighting class LEDs, the XLamp XQ-D series offers high power and reliability within a footprint of just 1.6mm³. Instead of the light being emitted centrally, the XQ-D LED’s light pattern directs the light to the edge of the device. This technology allows for these light emitting diodes (LEDs) to be used in smaller quantities than standard LEDs to achieve an equally wide, distributed light pattern, making them ideal for omnidirectional lamps and fixtures. The XLamp XQ-D LED series uses Cree’s silicon carbide based LED chips (SC3 technology) to deliver high performance and efficiency within a compact ceramic based LED device.

Binned at 25°C
Drive current: 700mA (maximum)
Low thermal resistance: 7.5°C/W
Wide viewing angle: 145°

Cree - White LEDs

You may be interested in