Crompton Lighting Light Fitting Clips

RS Stock No.: 513-1288Brand: Crompton LightingManufacturers Part No.: A477
brand-logo
View all in Lighting Mounts

Technical Document

Specifications

Type

Stainless Steel Clip

Anti-corrosive

Yes

IP Rating

IP65

Country of Origin

United Kingdom

Product details

Tufflite Anti-Corrosion Fitting

Protected to IP65 for use in areas of high humidity or corrosive environments
Glass reinforced polyester moulded body and acrylic diffuser for strength
Blanked 20mm cable entry at both ends allows through wiring, (sealing washer kit supplied)
White stove enamel reflector/gear tray with power factor corrected switch start control gear
Gear tray retained by turnbuckles and hangs on straps
3 way main terminal block accepts 2 X 2.5mm2 conductors
Supplied with hinged polycarbonate latches, these can be changed for the stainless steel clips (available separately) for use in food factory applications etc.
Lamps not supplied
230Vac

Stock information temporarily unavailable.

Please check again later.

Stock information temporarily unavailable.

P.O.A.

Crompton Lighting Light Fitting Clips

P.O.A.

Crompton Lighting Light Fitting Clips
Stock information temporarily unavailable.

Technical Document

Specifications

Type

Stainless Steel Clip

Anti-corrosive

Yes

IP Rating

IP65

Country of Origin

United Kingdom

Product details

Tufflite Anti-Corrosion Fitting

Protected to IP65 for use in areas of high humidity or corrosive environments
Glass reinforced polyester moulded body and acrylic diffuser for strength
Blanked 20mm cable entry at both ends allows through wiring, (sealing washer kit supplied)
White stove enamel reflector/gear tray with power factor corrected switch start control gear
Gear tray retained by turnbuckles and hangs on straps
3 way main terminal block accepts 2 X 2.5mm2 conductors
Supplied with hinged polycarbonate latches, these can be changed for the stainless steel clips (available separately) for use in food factory applications etc.
Lamps not supplied
230Vac