Technical Document
Specifications
Brand
Crompton LightingType
Recessed
Length
611 mm
Width
593 mm
Depth
90 mm
Wattage
18 W
Number of Lamps
4
Lamp Type
Fluorescent
Lamp Size
T8
Voltage Rating
230 V ac
Country of Origin
United Kingdom
You may be interested in
Knightsbridge 18 W Fluorescent Batten Light, 230 V Recessed, 4 Lamp, 595 mm Long, IP20Brand: Knightsbridge
AED 480.01Each (ex VAT)
Stock information temporarily unavailable.
Please check again later.
Stock information temporarily unavailable.
P.O.A.
Crompton Lighting 18 W Fluorescent Ceiling Light Fitting, 230 V ac Recessed, 4 Lamp, 611 mm Long
1
P.O.A.
Crompton Lighting 18 W Fluorescent Ceiling Light Fitting, 230 V ac Recessed, 4 Lamp, 611 mm Long
Stock information temporarily unavailable.
1
You may be interested in
Knightsbridge 18 W Fluorescent Batten Light, 230 V Recessed, 4 Lamp, 595 mm Long, IP20Brand: Knightsbridge
AED 480.01Each (ex VAT)
Technical Document
Specifications
Brand
Crompton LightingType
Recessed
Length
611 mm
Width
593 mm
Depth
90 mm
Wattage
18 W
Number of Lamps
4
Lamp Type
Fluorescent
Lamp Size
T8
Voltage Rating
230 V ac
Country of Origin
United Kingdom
You may be interested in
Knightsbridge 18 W Fluorescent Batten Light, 230 V Recessed, 4 Lamp, 595 mm Long, IP20Brand: Knightsbridge
AED 480.01Each (ex VAT)