Crompton Lighting Legend Kit for use with Emergency Lighting

RS Stock No.: 795-9306Brand: Crompton LightingManufacturers Part No.: ZELLEG
brand-logo

Technical Document

Specifications

For Use With

Emergency Lighting

Country of Origin

United Kingdom

Product details

Zetalite 3 Emergency LED Luminaire and Exit Sign

The Zetalite 3 is a LED luminaire designed for optimal performance and energy saving from a LED light source. This LED bulkhead luminaire delivers a stunning uniform light and low energy usage compared to traditional emergency luminaire. The Zetalite 3 bulkhead light is suitable for use as an escape route, open area anti-panic emergency lighting and external over door lighting, to provide safe exit from buildings. In addition to emergency lighting, Zetalite 3 is also suitable for use as an exit sign with the application of the optional stick on legend kit (see RS 795-9306).

Versatile multi-functional use (escape, open area anti-panic and exit signage)
Exit sign viewing distance of up to 20 metres
IP65 ingress protection suitable for indoor and outdoor applications
Low power consumption reducing costs
Configurable as maintained or non-maintained operation
Maintained mode (link in) 5VA/4W
Non-maintained mode (link removed) 3.5VA/2.3W
3 year warranty for peace of mind
50,000 hour life LED (L80) for reduced maintenance
One product fulfils all project needs
Honeycomb drilling matrix on base to allow alignment with existing fixing points for ease of retro fit

Exit Routes & Route Guides

There are two basic types of emergency lighting luminaires - maintained and non-maintained.,Maintained,These luminaires have the advantage of being able to be switched between the maintained function (lamp illuminated at all times) and non-maintained (lamp off until power supply fails), making them ideal for applications such as corridors, workshops and permanently illuminated emergency exit signs.The maintained luminaires also have the facility of being switched in banks of up to ten units.,Non-maintained,These luminaires are only illuminated on a failure of the mains supply. Ideal for emergency exits, switchrooms and storage areas.

Stock information temporarily unavailable.

Please check again later.

Stock information temporarily unavailable.

P.O.A.

Crompton Lighting Legend Kit for use with Emergency Lighting

P.O.A.

Crompton Lighting Legend Kit for use with Emergency Lighting
Stock information temporarily unavailable.

Technical Document

Specifications

For Use With

Emergency Lighting

Country of Origin

United Kingdom

Product details

Zetalite 3 Emergency LED Luminaire and Exit Sign

The Zetalite 3 is a LED luminaire designed for optimal performance and energy saving from a LED light source. This LED bulkhead luminaire delivers a stunning uniform light and low energy usage compared to traditional emergency luminaire. The Zetalite 3 bulkhead light is suitable for use as an escape route, open area anti-panic emergency lighting and external over door lighting, to provide safe exit from buildings. In addition to emergency lighting, Zetalite 3 is also suitable for use as an exit sign with the application of the optional stick on legend kit (see RS 795-9306).

Versatile multi-functional use (escape, open area anti-panic and exit signage)
Exit sign viewing distance of up to 20 metres
IP65 ingress protection suitable for indoor and outdoor applications
Low power consumption reducing costs
Configurable as maintained or non-maintained operation
Maintained mode (link in) 5VA/4W
Non-maintained mode (link removed) 3.5VA/2.3W
3 year warranty for peace of mind
50,000 hour life LED (L80) for reduced maintenance
One product fulfils all project needs
Honeycomb drilling matrix on base to allow alignment with existing fixing points for ease of retro fit

Exit Routes & Route Guides

There are two basic types of emergency lighting luminaires - maintained and non-maintained.,Maintained,These luminaires have the advantage of being able to be switched between the maintained function (lamp illuminated at all times) and non-maintained (lamp off until power supply fails), making them ideal for applications such as corridors, workshops and permanently illuminated emergency exit signs.The maintained luminaires also have the facility of being switched in banks of up to ten units.,Non-maintained,These luminaires are only illuminated on a failure of the mains supply. Ideal for emergency exits, switchrooms and storage areas.