Promotional Code

Use promotional code RSUAE5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

Crouzet Electric Linear Actuator, 5.6V, 10mm stroke 5W

RS Stock No.: 494-7212Brand: CrouzetManufacturers Part No.: 80 910 002
brand-logo
View all in Electric Linear Actuators

Technical Document

Specifications

Brand

Crouzet

Maximum Load

58N

Maximum Speed

3.33mm/s

Maximum Stroke Length

10mm

Input Voltage

5.6V

Motor Technology

Stepper Motor

Motor Power

5W

Product details

Linear Movement Actuators

A range of stepper or synchronous motors offering linear movement without rotation of the output shaft.

Stepper Motor

Both 4 phase - Unipolar and 2 phase - Bipolar operated motors.

Synchronous Motor

Constant speed 3.33mm/s at 240Vac, 50Hz
Wire Length 250mm +/-10mm

You may be interested in

Stock information temporarily unavailable.

Please check again later.

Stock information temporarily unavailable.

P.O.A.

Crouzet Electric Linear Actuator, 5.6V, 10mm stroke 5W

P.O.A.

Crouzet Electric Linear Actuator, 5.6V, 10mm stroke 5W
Stock information temporarily unavailable.
You may be interested in

Technical Document

Specifications

Brand

Crouzet

Maximum Load

58N

Maximum Speed

3.33mm/s

Maximum Stroke Length

10mm

Input Voltage

5.6V

Motor Technology

Stepper Motor

Motor Power

5W

Product details

Linear Movement Actuators

A range of stepper or synchronous motors offering linear movement without rotation of the output shaft.

Stepper Motor

Both 4 phase - Unipolar and 2 phase - Bipolar operated motors.

Synchronous Motor

Constant speed 3.33mm/s at 240Vac, 50Hz
Wire Length 250mm +/-10mm

You may be interested in