Crouzet AC Geared Motor, 220 → 230 V ac, 250 → 600 rpm, 0.3 → 3 W
Technical Document
Specifications
Brand
CrouzetPower Rating
0.3 → 3 W
Supply Voltage
220 → 230 V ac
Output Speed
250 → 600 rpm
Gearhead Type
Parallel Shaft
Maximum Output Torque
10 → 110 mNm
Standards Met
CE, cULus Recognised, UL
Series
82520
Country of Origin
France
Stock information temporarily unavailable.
Please check again later.
Stock information temporarily unavailable.
AED 371.15
Each (ex VAT)
AED 389.71
Each (inc VAT)
Crouzet AC Geared Motor, 220 → 230 V ac, 250 → 600 rpm, 0.3 → 3 W
1
AED 371.15
Each (ex VAT)
AED 389.71
Each (inc VAT)
Crouzet AC Geared Motor, 220 → 230 V ac, 250 → 600 rpm, 0.3 → 3 W
Stock information temporarily unavailable.
1
Technical Document
Specifications
Brand
CrouzetPower Rating
0.3 → 3 W
Supply Voltage
220 → 230 V ac
Output Speed
250 → 600 rpm
Gearhead Type
Parallel Shaft
Maximum Output Torque
10 → 110 mNm
Standards Met
CE, cULus Recognised, UL
Series
82520
Country of Origin
France