Crouzet Plunger Microswitch, Solder Terminal, 100 mA @ 250 V ac, SPDT

RS Stock No.: 307-4032Brand: CrouzetManufacturers Part No.: 83 170 905
brand-logo
View all in Micro Switches

Technical Document

Specifications

Brand

Crouzet

Actuator Type

Plunger

Terminal Type

Solder

Contact Current Rating

100 mA @ 250 V ac

Contact Configuration

SPDT

Operating Force

0.6 N

Minimum Operating Temperature

-20°C

Maximum Operating Temperature

+125°C

Switch Housing

V4 Housing

Contact Material

Silver Nickel

Case Material

PET

Mechanical Life

3 x 10^7Operations

Release Force

0.1N

Operating Temperature Range

-20 → +125°C

Country of Origin

Mexico

You may be interested in
View all in Micro Switches

Stock information temporarily unavailable.

P.O.A.

Crouzet Plunger Microswitch, Solder Terminal, 100 mA @ 250 V ac, SPDT

P.O.A.

Crouzet Plunger Microswitch, Solder Terminal, 100 mA @ 250 V ac, SPDT

Stock information temporarily unavailable.

You may be interested in

Technical Document

Specifications

Brand

Crouzet

Actuator Type

Plunger

Terminal Type

Solder

Contact Current Rating

100 mA @ 250 V ac

Contact Configuration

SPDT

Operating Force

0.6 N

Minimum Operating Temperature

-20°C

Maximum Operating Temperature

+125°C

Switch Housing

V4 Housing

Contact Material

Silver Nickel

Case Material

PET

Mechanical Life

3 x 10^7Operations

Release Force

0.1N

Operating Temperature Range

-20 → +125°C

Country of Origin

Mexico

You may be interested in