Technical Document
Specifications
Brand
CrouzetMaximum Load Current
50 A
Mounting Type
Chassis Mount
Maximum Load Voltage
280 V
Maximum Control Voltage
32 V
Switching Type
Zero Crossing
Control Voltage Range
4 → 32 V dc
Minimum Load Current
100 mA
Output Device
SCR
Load Voltage Range
48 → 660V ac
Dimensions
44.45 x 57.15 x 20.17mm
Height
20.17mm
Length
44.45mm
Operating Temperature Range
-20 → +80°C
Minimum Operating Temperature
-20°C
Maximum Operating Temperature
+80°C
Depth
57.15mm
Country of Origin
Mexico
P.O.A.
1
P.O.A.
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Technical Document
Specifications
Brand
CrouzetMaximum Load Current
50 A
Mounting Type
Chassis Mount
Maximum Load Voltage
280 V
Maximum Control Voltage
32 V
Switching Type
Zero Crossing
Control Voltage Range
4 → 32 V dc
Minimum Load Current
100 mA
Output Device
SCR
Load Voltage Range
48 → 660V ac
Dimensions
44.45 x 57.15 x 20.17mm
Height
20.17mm
Length
44.45mm
Operating Temperature Range
-20 → +80°C
Minimum Operating Temperature
-20°C
Maximum Operating Temperature
+80°C
Depth
57.15mm
Country of Origin
Mexico


