Crouzet GN Series Solid State Relay, 25 A rms Load, Panel Mount, 660 V ac/dc Load

RS Stock No.: 236-8185Brand: CrouzetManufacturers Part No.: 84137111N
brand-logo
View all in Solid State Relays

Technical Document

Specifications

Brand

Crouzet

Maximum Load Current

25 A rms

Mounting Type

Panel Mount

Maximum Load Voltage

660 V ac/dc

Minimum Load Voltage

48 V ac/dc

Switching Type

Zero Cross

Minimum Load Current

5 mA rms

Series

GN

Country of Origin

France

View all in Solid State Relays

Stock information temporarily unavailable.

AED 7,855.51

AED 327.313 Each (In a Pack of 24) (ex VAT)

AED 8,248.29

AED 343.679 Each (In a Pack of 24) (inc. VAT)

Crouzet GN Series Solid State Relay, 25 A rms Load, Panel Mount, 660 V ac/dc Load

AED 7,855.51

AED 327.313 Each (In a Pack of 24) (ex VAT)

AED 8,248.29

AED 343.679 Each (In a Pack of 24) (inc. VAT)

Crouzet GN Series Solid State Relay, 25 A rms Load, Panel Mount, 660 V ac/dc Load

Stock information temporarily unavailable.

Technical Document

Specifications

Brand

Crouzet

Maximum Load Current

25 A rms

Mounting Type

Panel Mount

Maximum Load Voltage

660 V ac/dc

Minimum Load Voltage

48 V ac/dc

Switching Type

Zero Cross

Minimum Load Current

5 mA rms

Series

GN

Country of Origin

France