Technical Document
Specifications
Brand
CrouzetMaximum Load Current
100 A rms
Mounting Type
Panel Mount
Maximum Load Voltage
660 V ac/dc
Minimum Load Voltage
48 V ac/dc
Switching Type
Zero Cross
Minimum Load Current
5 mA rms
Series
GN
Country of Origin
France
Stock information temporarily unavailable.
Please check again later.
Stock information temporarily unavailable.
AED 497.05
Each (In a Pack of 24) (ex VAT)
AED 521.902
Each (In a Pack of 24) (inc VAT)
Crouzet GN Series Solid State Relay, 100 A rms Load, Panel Mount, 660 V ac/dc Load
24
AED 497.05
Each (In a Pack of 24) (ex VAT)
AED 521.902
Each (In a Pack of 24) (inc VAT)
Crouzet GN Series Solid State Relay, 100 A rms Load, Panel Mount, 660 V ac/dc Load
Stock information temporarily unavailable.
24
Technical Document
Specifications
Brand
CrouzetMaximum Load Current
100 A rms
Mounting Type
Panel Mount
Maximum Load Voltage
660 V ac/dc
Minimum Load Voltage
48 V ac/dc
Switching Type
Zero Cross
Minimum Load Current
5 mA rms
Series
GN
Country of Origin
France