Technical Document
Specifications
Brand
CrouzetMaximum Load Current
20 A rms
Mounting Type
Panel Mount
Maximum Load Voltage
200 V ac/dc
Minimum Load Voltage
5 V ac/dc
Switching Type
DC
Minimum Load Current
5 mA rms
Series
GND
Country of Origin
France
Stock information temporarily unavailable.
AED 9,441.25
AED 393.386 Each (In a Pack of 24) (ex VAT)
AED 9,913.31
AED 413.055 Each (In a Pack of 24) (inc. VAT)
24
AED 9,441.25
AED 393.386 Each (In a Pack of 24) (ex VAT)
AED 9,913.31
AED 413.055 Each (In a Pack of 24) (inc. VAT)
Stock information temporarily unavailable.
24
Technical Document
Specifications
Brand
CrouzetMaximum Load Current
20 A rms
Mounting Type
Panel Mount
Maximum Load Voltage
200 V ac/dc
Minimum Load Voltage
5 V ac/dc
Switching Type
DC
Minimum Load Current
5 mA rms
Series
GND
Country of Origin
France
