Technical Document
Specifications
Brand
CrouzetMaximum Load Current
125 A rms
Mounting Type
Panel Mount
Maximum Load Voltage
500 V ac/dc
Minimum Load Voltage
24 V ac/dc
Switching Type
Special Zero Cross
Minimum Load Current
5 mA rms
Series
GN+
Country of Origin
France
Stock information temporarily unavailable.
Please check again later.
Stock information temporarily unavailable.
AED 651.05
Each (In a Pack of 24) (ex VAT)
AED 683.602
Each (In a Pack of 24) (inc VAT)
Crouzet GN+ Series Solid State Relay, 125 A rms Load, Panel Mount, 500 V ac/dc Load
24
AED 651.05
Each (In a Pack of 24) (ex VAT)
AED 683.602
Each (In a Pack of 24) (inc VAT)
Crouzet GN+ Series Solid State Relay, 125 A rms Load, Panel Mount, 500 V ac/dc Load
Stock information temporarily unavailable.
24
Technical Document
Specifications
Brand
CrouzetMaximum Load Current
125 A rms
Mounting Type
Panel Mount
Maximum Load Voltage
500 V ac/dc
Minimum Load Voltage
24 V ac/dc
Switching Type
Special Zero Cross
Minimum Load Current
5 mA rms
Series
GN+
Country of Origin
France