Promotional Code

Use promotional code RSUAE5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

Crouzet Voltage Monitoring Relay, SPDT

RS Stock No.: 439-7588Brand: CrouzetManufacturers Part No.: 84872034
brand-logo
View all in Monitoring Relays

Technical Document

Specifications

Brand

Crouzet

Monitoring Application

Voltage

Contact Configuration

SPDT

Time Delay

0.1 → 3s

Height

78mm

Length

103.5mm

Operating Temperature Range

-20 → +60°C

Minimum Operating Temperature

-20°C

Width

22.5mm

Maximum Operating Temperature

+60°C

Dimensions

103.5 x 22.5 x 78mm

Maximum Voltage Sensed

600V

Country of Origin

France

Product details

Voltage Control Relays – EU

The control of AC and DC voltage
0.2V to 60V (EUL) and 10 to 600V (EUH) measurement ranges
Selection of over-voltage and under-voltage, by means of a dip switch
Delay on threshold over-run 0.1s to 3s

You may be interested in

Stock information temporarily unavailable.

Please check again later.

Stock information temporarily unavailable.

P.O.A.

Crouzet Voltage Monitoring Relay, SPDT

P.O.A.

Crouzet Voltage Monitoring Relay, SPDT
Stock information temporarily unavailable.
You may be interested in

Technical Document

Specifications

Brand

Crouzet

Monitoring Application

Voltage

Contact Configuration

SPDT

Time Delay

0.1 → 3s

Height

78mm

Length

103.5mm

Operating Temperature Range

-20 → +60°C

Minimum Operating Temperature

-20°C

Width

22.5mm

Maximum Operating Temperature

+60°C

Dimensions

103.5 x 22.5 x 78mm

Maximum Voltage Sensed

600V

Country of Origin

France

Product details

Voltage Control Relays – EU

The control of AC and DC voltage
0.2V to 60V (EUL) and 10 to 600V (EUH) measurement ranges
Selection of over-voltage and under-voltage, by means of a dip switch
Delay on threshold over-run 0.1s to 3s

You may be interested in