Crouzet Counter, 6 Digit, 5kHz, 12 → 24 V dc

RS Stock No.: 617-4208Brand: CrouzetManufacturers Part No.: 87 620 111
brand-logo
View all in Counters

Technical Document

Specifications

Brand

Crouzet

Supply Voltage

12 → 24 V dc

Count Mode

Seconds

Display Type

LCD

Input Type

Voltage

Connection Type

Screw

Reset Method

Automatic, Manual

Number Of Digits

6

Mounting Type

Panel Mount

Output / Interface

Relay

Count Direction

Bi-Directional

Digit Height

9 mm

Maximum Count Frequency

5kHz

Display Range

-99999 → 999999

Weight

200g

Measurement Range

-99999 → 999999

Minimum Operating Temperature

0°C

Maximum Temperature

+50°C

Maximum Operating Temperature

+50°C

P.O.A.

Crouzet Counter, 6 Digit, 5kHz, 12 → 24 V dc

P.O.A.

Crouzet Counter, 6 Digit, 5kHz, 12 → 24 V dc

Stock information temporarily unavailable.

Stock information temporarily unavailable.

Technical Document

Specifications

Brand

Crouzet

Supply Voltage

12 → 24 V dc

Count Mode

Seconds

Display Type

LCD

Input Type

Voltage

Connection Type

Screw

Reset Method

Automatic, Manual

Number Of Digits

6

Mounting Type

Panel Mount

Output / Interface

Relay

Count Direction

Bi-Directional

Digit Height

9 mm

Maximum Count Frequency

5kHz

Display Range

-99999 → 999999

Weight

200g

Measurement Range

-99999 → 999999

Minimum Operating Temperature

0°C

Maximum Temperature

+50°C

Maximum Operating Temperature

+50°C