Crouzet Counter, 6 Digit, 5kHz, 230 V ac

RS Stock No.: 617-4359Brand: CrouzetManufacturers Part No.: 87 620 224
brand-logo
View all in Counters

Technical Document

Specifications

Brand

Crouzet

Supply Voltage

230 V ac

Count Mode

Seconds

Display Type

LED

Input Type

Voltage

Connection Type

Screw

Reset Method

Automatic, Manual

Number Of Digits

6

Mounting Type

Panel Mount

Output / Interface

Relay

Count Direction

Bi-Directional

Digit Height

7.6 mm

Maximum Count Frequency

5kHz

Display Range

-99999 → 999999

Measurement Range

-99999 → 999999

Minimum Operating Temperature

0°C

Weight

200g

Maximum Temperature

+50°C

Maximum Operating Temperature

+50°C

You may be interested in

P.O.A.

Crouzet Counter, 6 Digit, 5kHz, 230 V ac

P.O.A.

Crouzet Counter, 6 Digit, 5kHz, 230 V ac

Stock information temporarily unavailable.

Stock information temporarily unavailable.

You may be interested in

Technical Document

Specifications

Brand

Crouzet

Supply Voltage

230 V ac

Count Mode

Seconds

Display Type

LED

Input Type

Voltage

Connection Type

Screw

Reset Method

Automatic, Manual

Number Of Digits

6

Mounting Type

Panel Mount

Output / Interface

Relay

Count Direction

Bi-Directional

Digit Height

7.6 mm

Maximum Count Frequency

5kHz

Display Range

-99999 → 999999

Measurement Range

-99999 → 999999

Minimum Operating Temperature

0°C

Weight

200g

Maximum Temperature

+50°C

Maximum Operating Temperature

+50°C

You may be interested in