Crouzet MTP6/50, MTP8/50 Series Programmable Terminal Touch Screen HMI - 4.3 in, TFT LCD Display, 480 x 272pixels

RS Stock No.: 786-5762Brand: CrouzetManufacturers Part No.: 88970501
brand-logo
View all in HMI Displays

Technical Document

Specifications

Brand

Crouzet

Manufacturer Series

MTP6/50, MTP8/50

Product Range

Programmable Terminal

Display Type

TFT LCD

Manufacturer Part No.

88970501

Display Resolution

480 x 272pixels

Number of Ports

3

Port Type

Ethernet, RS232/RS485, USB 2.0

Processor Speed

400MHz

Onboard Memory

128 MB

Backlighting

Yes

Supply Voltage

24 V dc

IP Rating

IP65

Minimum Operating Temperature

0°C

Dimensions

128 x 102 x 38 mm

Depth

38mm

Kit Included

Yes

Length

128mm

Display Size

4.3 in

Width

102mm

Display Colour

Colour

Maximum Operating Temperature

+45°C

Country of Origin

France

Stock information temporarily unavailable.

P.O.A.

Crouzet MTP6/50, MTP8/50 Series Programmable Terminal Touch Screen HMI - 4.3 in, TFT LCD Display, 480 x 272pixels

P.O.A.

Crouzet MTP6/50, MTP8/50 Series Programmable Terminal Touch Screen HMI - 4.3 in, TFT LCD Display, 480 x 272pixels
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

Crouzet

Manufacturer Series

MTP6/50, MTP8/50

Product Range

Programmable Terminal

Display Type

TFT LCD

Manufacturer Part No.

88970501

Display Resolution

480 x 272pixels

Number of Ports

3

Port Type

Ethernet, RS232/RS485, USB 2.0

Processor Speed

400MHz

Onboard Memory

128 MB

Backlighting

Yes

Supply Voltage

24 V dc

IP Rating

IP65

Minimum Operating Temperature

0°C

Dimensions

128 x 102 x 38 mm

Depth

38mm

Kit Included

Yes

Length

128mm

Display Size

4.3 in

Width

102mm

Display Colour

Colour

Maximum Operating Temperature

+45°C

Country of Origin

France