Technical Document
Specifications
Brand
CrouzetSupply Voltage
115 V ac
Count Mode
Hours
Display Type
Mechanical
Input Type
Voltage
Connection Type
Screw
Reset Method
No Reset
Number Of Digits
7
Mounting Type
DIN Rail
Count Direction
Adding
Digit Height
3.5 mm
Display Range
99999.99
Measurement Range
99999.99
Minimum Operating Temperature
-10°C
Weight
60g
Maximum Temperature
+70°C
Maximum Operating Temperature
+70°C
Country of Origin
Germany
Stock information temporarily unavailable.
P.O.A.
1
P.O.A.
Stock information temporarily unavailable.
1
Technical Document
Specifications
Brand
CrouzetSupply Voltage
115 V ac
Count Mode
Hours
Display Type
Mechanical
Input Type
Voltage
Connection Type
Screw
Reset Method
No Reset
Number Of Digits
7
Mounting Type
DIN Rail
Count Direction
Adding
Digit Height
3.5 mm
Display Range
99999.99
Measurement Range
99999.99
Minimum Operating Temperature
-10°C
Weight
60g
Maximum Temperature
+70°C
Maximum Operating Temperature
+70°C
Country of Origin
Germany
