Technical Document
Specifications
Brand
CrouzetMaximum Load Current
20 A rms
Mounting Type
DIN Rail
Maximum Load Voltage
660 V ac/dc
Minimum Load Voltage
48 V ac/dc
Switching Type
Zero Cross
Minimum Load Current
5 mA rms
Series
GNR
Country of Origin
France
Stock information temporarily unavailable.
Please check again later.
Stock information temporarily unavailable.
AED 332.45
Each (In a Pack of 10) (ex VAT)
AED 349.072
Each (In a Pack of 10) (inc VAT)
Crouzet GNR Series Solid State Relay, 20 A rms Load, DIN Rail Mount, 660 V ac/dc Load
10
AED 332.45
Each (In a Pack of 10) (ex VAT)
AED 349.072
Each (In a Pack of 10) (inc VAT)
Crouzet GNR Series Solid State Relay, 20 A rms Load, DIN Rail Mount, 660 V ac/dc Load
Stock information temporarily unavailable.
10
Technical Document
Specifications
Brand
CrouzetMaximum Load Current
20 A rms
Mounting Type
DIN Rail
Maximum Load Voltage
660 V ac/dc
Minimum Load Voltage
48 V ac/dc
Switching Type
Zero Cross
Minimum Load Current
5 mA rms
Series
GNR
Country of Origin
France