Crouzet GNR Series Solid State Relay, 30 A rms Load, DIN Rail Mount, 660 V ac/dc Load

RS Stock No.: 236-8224Brand: CrouzetManufacturers Part No.: GNR30BCZH
brand-logo
View all in Solid State Relays

Technical Document

Specifications

Brand

Crouzet

Maximum Load Current

30 A rms

Mounting Type

DIN Rail

Maximum Load Voltage

660 V ac/dc

Minimum Load Voltage

48 V ac/dc

Switching Type

Zero Cross

Minimum Load Current

5 mA rms

Series

GNR

Country of Origin

France

View all in Solid State Relays

Stock information temporarily unavailable.

AED 3,940.28

AED 394.028 Each (In a Pack of 10) (ex VAT)

AED 4,137.29

AED 413.729 Each (In a Pack of 10) (inc. VAT)

Crouzet GNR Series Solid State Relay, 30 A rms Load, DIN Rail Mount, 660 V ac/dc Load

AED 3,940.28

AED 394.028 Each (In a Pack of 10) (ex VAT)

AED 4,137.29

AED 413.729 Each (In a Pack of 10) (inc. VAT)

Crouzet GNR Series Solid State Relay, 30 A rms Load, DIN Rail Mount, 660 V ac/dc Load

Stock information temporarily unavailable.

Technical Document

Specifications

Brand

Crouzet

Maximum Load Current

30 A rms

Mounting Type

DIN Rail

Maximum Load Voltage

660 V ac/dc

Minimum Load Voltage

48 V ac/dc

Switching Type

Zero Cross

Minimum Load Current

5 mA rms

Series

GNR

Country of Origin

France