Crucial MX300 2.5 in 525 GB Internal SSD Hard Drive

RS Stock No.: 124-2605Brand: CrucialManufacturers Part No.: CT525MX300SSD1
brand-logo
View all in Hard Drives

Technical Document

Specifications

Brand

Crucial

Model

MX300

Internal/External

Internal

Form Factor

2.5 in

Capacity

525 GB

Interface

SATA III

Nand Type

TLC

Encryption Level

AES-256

Self-Destruct

No

Height

7mm

Country of Origin

Singapore

Stock information temporarily unavailable.

Please check again later.

Stock information temporarily unavailable.

P.O.A.

Crucial MX300 2.5 in 525 GB Internal SSD Hard Drive

P.O.A.

Crucial MX300 2.5 in 525 GB Internal SSD Hard Drive
Stock information temporarily unavailable.

Technical Document

Specifications

Brand

Crucial

Model

MX300

Internal/External

Internal

Form Factor

2.5 in

Capacity

525 GB

Interface

SATA III

Nand Type

TLC

Encryption Level

AES-256

Self-Destruct

No

Height

7mm

Country of Origin

Singapore