Technical Document
Specifications
Brand
CrydomMaximum Load Current
20 A
Mounting Type
Panel Mount
Maximum Load Voltage
48 V dc
Minimum Load Voltage
1 V dc
Minimum Control Voltage
18 V dc
Maximum Control Voltage
32 V dc
Switching Type
DC
Control Voltage Range
18 → 32 V dc
Minimum Load Current
0.10 A
Terminal Type
Screw
Output Device
MOSFET
Package Style
Module
Load Voltage Range
1 → 48V dc
Dimensions
104 x 73.5 x 20mm
Height
20mm
Off State Leakage Current
20 μA
Length
104mm
Operating Temperature Range
-30 → +80°C
Minimum Operating Temperature
-30°C
Maximum Operating Temperature
+80°C
Depth
73.5mm
Country of Origin
Mexico
Stock information temporarily unavailable.
P.O.A.
1
P.O.A.
Stock information temporarily unavailable.
1
Technical Document
Specifications
Brand
CrydomMaximum Load Current
20 A
Mounting Type
Panel Mount
Maximum Load Voltage
48 V dc
Minimum Load Voltage
1 V dc
Minimum Control Voltage
18 V dc
Maximum Control Voltage
32 V dc
Switching Type
DC
Control Voltage Range
18 → 32 V dc
Minimum Load Current
0.10 A
Terminal Type
Screw
Output Device
MOSFET
Package Style
Module
Load Voltage Range
1 → 48V dc
Dimensions
104 x 73.5 x 20mm
Height
20mm
Off State Leakage Current
20 μA
Length
104mm
Operating Temperature Range
-30 → +80°C
Minimum Operating Temperature
-30°C
Maximum Operating Temperature
+80°C
Depth
73.5mm
Country of Origin
Mexico
