Technical Documents
Specifications
Brand
CrydomMaximum Load Current
50 A
Mounting Type
Panel Mount
Maximum Load Voltage
530 V rms
Minimum Load Voltage
48 V rms
Maximum Control Voltage
280 V rms
Minimum Control Voltage
90 V rms
Switching Type
Instantaneous
Control Voltage Range
90 → 280 V rms
Minimum Load Current
40 mA rms
Contact Configuration
SPST
Terminal Type
Screw
Output Device
SCR
Load Voltage Range
48 → 530Vrms
Maximum Turn On Time
10 ms
Dimensions
45.7 x 19.8 x 58.4mm
Depth
19.8mm
Maximum Operating Temperature
+80°C
Height
58.4mm
Off State Leakage Current
10 mA rms
Length
45.7mm
Operating Temperature Range
-40 → +80°C
Minimum Operating Temperature
-40°C
Country of Origin
Mexico
Product Details
UL; C-UL recognised; VDE
Stock information temporarily unavailable.
P.O.A.
1
P.O.A.
Stock information temporarily unavailable.
1
Technical Documents
Specifications
Brand
CrydomMaximum Load Current
50 A
Mounting Type
Panel Mount
Maximum Load Voltage
530 V rms
Minimum Load Voltage
48 V rms
Maximum Control Voltage
280 V rms
Minimum Control Voltage
90 V rms
Switching Type
Instantaneous
Control Voltage Range
90 → 280 V rms
Minimum Load Current
40 mA rms
Contact Configuration
SPST
Terminal Type
Screw
Output Device
SCR
Load Voltage Range
48 → 530Vrms
Maximum Turn On Time
10 ms
Dimensions
45.7 x 19.8 x 58.4mm
Depth
19.8mm
Maximum Operating Temperature
+80°C
Height
58.4mm
Off State Leakage Current
10 mA rms
Length
45.7mm
Operating Temperature Range
-40 → +80°C
Minimum Operating Temperature
-40°C
Country of Origin
Mexico
Product Details
UL; C-UL recognised; VDE