Crydom HS202DR Series Solid State Relay, 35 A Load, DIN Rail Mount, 280 V ac Load, 32 V Control

RS Stock No.: 703-4612Brand: CrydomManufacturers Part No.: HS202DR-D2450
brand-logo
View all in Solid State Relays

Technical Document

Specifications

Brand

Crydom

Maximum Load Current

35 A

Mounting Type

DIN Rail

Maximum Load Voltage

280 V ac

Minimum Load Voltage

24 V ac

Minimum Control Voltage

3 V dc

Maximum Control Voltage

32 V

Switching Type

Zero Cross

Control Voltage Range

3 → 32 V dc

Minimum Load Current

0.04 A

Maximum Turn On Time

1/2 cycle

Series

HS202DR

Load Voltage Range

24 → 280V ac

Dimensions

97 x 90 x 73.4mm

Off State Leakage Current

10 mA

Length

97mm

Depth

90mm

Height

73.4mm

Country of Origin

Mexico

Product details

Zero Voltage Relays

View all in Solid State Relays

Stock information temporarily unavailable.

P.O.A.

Crydom HS202DR Series Solid State Relay, 35 A Load, DIN Rail Mount, 280 V ac Load, 32 V Control

P.O.A.

Crydom HS202DR Series Solid State Relay, 35 A Load, DIN Rail Mount, 280 V ac Load, 32 V Control

Stock information temporarily unavailable.

Technical Document

Specifications

Brand

Crydom

Maximum Load Current

35 A

Mounting Type

DIN Rail

Maximum Load Voltage

280 V ac

Minimum Load Voltage

24 V ac

Minimum Control Voltage

3 V dc

Maximum Control Voltage

32 V

Switching Type

Zero Cross

Control Voltage Range

3 → 32 V dc

Minimum Load Current

0.04 A

Maximum Turn On Time

1/2 cycle

Series

HS202DR

Load Voltage Range

24 → 280V ac

Dimensions

97 x 90 x 73.4mm

Off State Leakage Current

10 mA

Length

97mm

Depth

90mm

Height

73.4mm

Country of Origin

Mexico

Product details

Zero Voltage Relays