Technical Document
Specifications
Brand
CTSNumber of Positions
4
Mounting Type
Surface Mount
Contact Configuration
SPST
Package Style
DIP
Actuator Type
Piano
Contact Current Rating
100 (Non Switching) mA, 50 (Switching) mA
Maximum Operating Temperature
+85°C
Minimum Operating Temperature
-40°C
Operating Temperature Range
-40 → +85°C
Voltage Rating
24 V dc, 50 (Non Switching) V dc
Dielectric Strength
500V ac
Country of Origin
Taiwan, Province Of China
Stock information temporarily unavailable.
Please check again later.
AED 2.50
Each (In a Tube of 45) (ex VAT)
AED 2.625
Each (In a Tube of 45) (inc. VAT)
45
AED 2.50
Each (In a Tube of 45) (ex VAT)
AED 2.625
Each (In a Tube of 45) (inc. VAT)
45
Technical Document
Specifications
Brand
CTSNumber of Positions
4
Mounting Type
Surface Mount
Contact Configuration
SPST
Package Style
DIP
Actuator Type
Piano
Contact Current Rating
100 (Non Switching) mA, 50 (Switching) mA
Maximum Operating Temperature
+85°C
Minimum Operating Temperature
-40°C
Operating Temperature Range
-40 → +85°C
Voltage Rating
24 V dc, 50 (Non Switching) V dc
Dielectric Strength
500V ac
Country of Origin
Taiwan, Province Of China