Technical Document
Specifications
Brand
CTSStandard Frequency
16MHz
Mounting Type
Surface Mount
Load Capacitance
10pF
Package Type
Seam Weld, SMD
Pin Count
4
Length
3.2mm
Width_SC_PC
2.5mm
Height
0.75mm
Dimensions
3.2 x 2.5 x 0.75mm
Frequency Tolerance
±10ppm
Frequency Stability
±10ppm
Series Resistance
80Ω
Maximum Operating Temperature
70°C
Minimum Operating Temperature
-20°C
Country of Origin
Taiwan, Province Of China
Stock information temporarily unavailable.
Please check again later.
AED 1.45
Each (On a Reel of 3000) (ex VAT)
AED 1.522
Each (On a Reel of 3000) (inc VAT)
3000
AED 1.45
Each (On a Reel of 3000) (ex VAT)
AED 1.522
Each (On a Reel of 3000) (inc VAT)
3000
Buy in bulk
quantity | Unit price | Per Reel |
---|---|---|
3000 - 3000 | AED 1.45 | AED 4,350.00 |
6000+ | AED 1.30 | AED 3,900.00 |
Technical Document
Specifications
Brand
CTSStandard Frequency
16MHz
Mounting Type
Surface Mount
Load Capacitance
10pF
Package Type
Seam Weld, SMD
Pin Count
4
Length
3.2mm
Width_SC_PC
2.5mm
Height
0.75mm
Dimensions
3.2 x 2.5 x 0.75mm
Frequency Tolerance
±10ppm
Frequency Stability
±10ppm
Series Resistance
80Ω
Maximum Operating Temperature
70°C
Minimum Operating Temperature
-20°C
Country of Origin
Taiwan, Province Of China